- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 53C1-50K-RZ
Honeywell
53C1-50K-RZ
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:53C1-50K-RZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:50 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:65.09 x 27.78 x 36.12 mm
-
Operating Temperature:-55 to 120 °C
-
This product is discontinued, but still in stock.