Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

53C13500

Res Conductive Plastic POT 3.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 3.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
Search Keywords: 53C13500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 53C13500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 3.5 KOhm
Tolerance: 10 %
Dimension: 65.09 x 27.78 x 36.12 mm
Operating Temperature: -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53C13500 discontinued?
Yes, 53C13500 from Honeywell is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53C13500 RoHS compliant?
Yes, 53C13500 is RoHS compliant.
What is the lead time for 53C13500?
The standard lead time for 53C13500 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.1657
25
$6.7007
50
$6.6002
100
$6.2997
250
$5.7817
500
$5.6950
1,000
$5.0647
2,500 +
$4.9888
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!