Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

53C1100KRZ

Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.1 X 27.79 X 36.12mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.1 X 27.79 X 36.12mm) Solder Lug Panel Mount
Search Keywords: 53C1100KRZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 53C1100KRZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 100 KOhm
Tolerance: 10 %
Dimension: 65.1 x 27.79 x 36.12 mm
Operating Temperature: -55 to 120 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53C1100KRZ discontinued?
Yes, 53C1100KRZ from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53C1100KRZ RoHS compliant?
Yes, 53C1100KRZ is RoHS compliant.
What is the lead time for 53C1100KRZ?
The standard lead time for 53C1100KRZ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.31
10
$17.46
25
$16.64
50
$15.85
100
$14.40
250
$14.03
500 +
$13.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!