- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 535-59DV26-303
Description
+
Temp Sensor Analog Automotive
Search Keywords: 53559DV26303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:535-59DV26-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025190090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:NTC
-
Mounting:Probe
-
Accuracy:±2 %
-
Sensitivity Index:3974 K
-
Thermal Time Constant:6 s
-
Operating Temperature:-60 to 300 °C
-
Resistance @ 25C:30k ohm
-
Description of Terminals:3048mm insulated leads
-
Dimension:N/A
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$189.94
50
$100.24
75
$68.94
100 +
$67.56
Click for Quote
Log in
to unlock special pricing