Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

535-32AA35-103

Temp Sensor Analog Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Temp Sensor Analog Automotive
Search Keywords: 53532AA35103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    535-32AA35-103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90251900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    NTC
  • Mounting:
    Screw Mount
  • Accuracy:
    ±5 %
  • Sensitivity Index:
    3974 K
  • Thermal Time Constant:
    4 s
  • Operating Temperature:
    -60 to 150 °C
  • Resistance @ 25C:
    10k ohm
  • Description of Terminals:
    102mm insulated leads
  • Dimension:
    N/A
  • Supplier Package:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 535-32AA35-103 RoHS compliant?
Yes, 535-32AA35-103 is RoHS compliant.
What is the lead time for 535-32AA35-103?
The standard lead time for 535-32AA35-103 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
48 Weeks can ship 10/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$137.37
5
$137.02
10
$136.68
25
$136.34
50
$72.18
75
$50.79
100 +
$49.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!