Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

520-41AH05-105

Thermistor NTC 1000K Ohm 20% 2-Pin Radial

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermistor NTC 1000K Ohm 20% 2-Pin Radial
Search Keywords: 52041AH05105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 520-41AH05-105
Unit of Measure: Per Each
RoHS: Yes
HTS: 85334010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: NTC
Mounting: Through Hole
Accuracy: 25 °C
Thermal Time Constant: 16 s
Operating Temperature: -60 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 520-41AH05-105 RoHS compliant?
Yes, 520-41AH05-105 is RoHS compliant.
What is the lead time for 520-41AH05-105?
The standard lead time for 520-41AH05-105 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$467.12
50
$238.58
75
$162.40
100 +
$159.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!