- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 520-41AH02-503
Description
+
Thermistor NTC 50K Ohm 8.8% 2-Pin Radial Automotive
Search Keywords: 52041AH02503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:520-41AH02-503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90251900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:NTC
-
Mounting:Panel Mount
-
Accuracy:±8.8 %
-
Sensitivity Index:4061 K
-
Thermal Time Constant:16 s
-
Operating Temperature:-60 to 150 °C
-
Resistance @ 25C:50k ohm
-
Description of Terminals:152mm insulated leads
-
Thermal Coefficient:N/A
-
Dimension:N/A
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
60 Weeks
can ship
8/4/27
Price (USD)
Qty
Unit Price
25
$543.31
50
$277.50
75
$188.89
100 +
$185.11
Click for Quote
Log in
to unlock special pricing