- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 51ML94
Honeywell
51ML94
Switch Limit N.O./N.C. SPDT Side Rotary with Rod Conduit 0.5A 230VDC 1.39N Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:51ML94
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Side Rotary with Rod
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.39 N
-
Dimension:53.85 x 81.03 x 266.57 mm
-
Maximum Current Rating:0.5@115VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle