- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 51ML9
Honeywell
51ML9
Micro Switch™ - Enclosed Switch - SPDT- 120VAC/240VAC/480VAC - 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch™ - Enclosed Switch - SPDT- 120VAC/240VAC/480VAC - 20A
Search Keywords: 51ML9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:51ML9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.79 N
-
Dimension:53.85 x 130.05 x 212.59 mm
-
Maximum Current Rating:0.5@115VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Frequently Asked Questions
Is 51ML9 RoHS compliant?
Yes, 51ML9 is RoHS compliant.
What is the lead time for 51ML9?
The standard lead time for 51ML9 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
MOQ for out of Stock Qty:
3
22 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$3,280.73
3
$3,248.25
5
$3,216.08
8
$3,184.24
10 +
$3,152.71
Click for Quote
Log in
to unlock special pricing