- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 51ML7-E1
Honeywell
51ML7-E1
Micro Switch™ - Enclosed Switch - DPDT- 125VAC/250VAC - 10A - 2 Positions Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:51ML7-E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:53.85 x 82.55 x 189.67 mm
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle