- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 51ML2
Honeywell
51ML2
Micro Switch™ - Enclosed Switch - SPDT- 120VAC/240VAC/480VAC - 20A - 2 Positions Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch™ - Enclosed Switch - SPDT- 120VAC/240VAC/480VAC - 20A - 2 Positions Switch
Search Keywords: 51ML2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:51ML2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:53.85 x 81.03 x 153.92 mm
-
Maximum Current Rating:20@600VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Frequently Asked Questions
Is 51ML2 RoHS compliant?
Yes, 51ML2 is RoHS compliant.
What is the lead time for 51ML2?
The standard lead time for 51ML2 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1,666.35
3
$1,662.19
5
$1,658.03
8
$1,653.88
10 +
$1,649.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT