Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

51ML10-E1

Switch Limit N.O./N.C. SPDT Side Rotary with Rod Conduit 20A 480VAC 230VDC 1.5HP 1.39N Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Rotary with Rod Conduit 20A 480VAC 230VDC 1.5HP 1.39N Rotary Screw Mount
Search Keywords: 51ML10E1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    51ML10-E1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Side Rotary with Rod
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    1.39 N
  • Dimension:
    53.85 x 81.03 x 266.57 mm
  • Maximum Current Rating:
    20@480VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51ML10-E1 RoHS compliant?
Yes, 51ML10-E1 is RoHS compliant.
What is the lead time for 51ML10-E1?
The standard lead time for 51ML10-E1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$3,052.09
5
$3,044.46
8
$3,036.85
10 +
$3,029.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!