- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 512TS1-4
Honeywell
512TS1-4
Switch Toggle ON None (OFF) DPST Round Lever Screw 10A 277VAC 372.85VA Panel Mount with Threads
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:512TS1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:ON None (OFF)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.27 x 19.05 x 56.44 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.