- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 50087923-04
Honeywell
50087923-04
Honeywell Pressure Switch, 5000 Series, Silver - Plated Copper Contacts, Contact Setting Range 1 PSI to 3 PSI, Operating Pres ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 50087923-04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |