- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 4XE1-4
Honeywell
4XE1-4
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, S ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 4XE1-4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Steel/Plunger |
| Contact Rating @ Voltage: | 7@250VAC A |
| Maximum Movement Differential: | 0.13 mm |
| Operating Force: | 4.73 N |
| Termination Style: | Wire Lead |
| Dimension: | 15.65 x 8.03 x 18.92 mm |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.