- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 4TP1-10
Honeywell
4TP1-10
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), ...
View Datasheet Accessories Notify Me
- Environmentally sealed
- Two and three-position pushbutton action
- Various button colors
- 1, 2, and 4-pole circuitry
- Flush panel and above panel mountings
- Temperature range: -54 C to +71 C [-65 F to +160 F]
- UL recognized, CSA certified
- CE approved
- Industrial machinery and equipment
- Military and commercial aviation
- Marine applications
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4TP1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.