- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 4TP1-1
Description
+
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic With Side Surface Finish Of Dull Instrument Black
Product Highlights:
- Environmentally sealed
- Two and three-position pushbutton action
- Various button colors
- 1, 2, and 4-pole circuitry
- Flush panel and above panel mountings
- Temperature range: -54 C to +71 C [-65 F to +160 F]
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Marine applications
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 4TP11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4TP1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@28VDC A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$921.59
25
$489.54
38
$328.84
50 +
$322.27
Click for Quote
Log in
to unlock special pricing