Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

4TL887-2D

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position, Special Circuitry (Off - On), Screw Terminals ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position, Special Circuitry (Off - On), Screw Terminals, Gold-Plated Contacts, Locking Lever (Locked Out Of Center Position), FAA-PMA Approved
Product Highlights:
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 4TL8872D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 4TL887-2D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 4P1T (4PST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 745.7 A
Actuator Style: Locking Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Screw
Dimension: 34.04 x 41.66 x 75.18 mm
Operating Temperature: -65 to 72 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4TL887-2D RoHS compliant?
Yes, 4TL887-2D is RoHS compliant.
What is the lead time for 4TL887-2D?
The standard lead time for 4TL887-2D is approximately 89 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
MOQ for out of Stock Qty:
13
89 Weeks can ship 7/31/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$370.52
5
$347.54
10
$344.10
13
$340.70
25
$337.32
38
$333.98
50 +
$330.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!