- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4TL1-70
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals, Standard Lever, FAA-PMA Approved
Search Keywords: 4TL170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4TL1-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.5mm x 41.6mm x 63.47mm
-
Operating Temperature:-65 to 71 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
89 Weeks
can ship
2/10/28
Price (USD)
Qty
Unit Price
1
$138.07
5
$135.38
10
$120.23
20
$116.78
50
$110.32
100 +
$110.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT