- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4TL1-61
Honeywell
4TL1-61
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position, Half Throw (Mom. On - Off), Screw Terminals, ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 4TL1-61 |
| Alias/AKA: | MS24525-28 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365009 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 4P1T (4PST) |
| Switch Configuration: | OFF None (ON) |
| Contact Rating @ Voltage: | 372.85 A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 33.5mm x 41.6mm x 63.47mm |
| Operating Temperature: | -65 to 71 °C |