描述
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Mom. On - Off), Screw Terminals, Standard Lever, Military Part Number MS24525-30
产品亮点:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
潜在应用:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
搜索关键词: 4TL16
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:4TL1-6
-
别名/又称:MS24525-30
-
计量单位:每 件
-
RoHS:是
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
极-位配置:4P1T (4PST)
-
开关配置:OFF None (ON)
-
触点额定电流 @ 电压:372.85 A
-
致动器样式:Round Lever
-
安装方式:Panel Mount with Threads
-
螺纹尺寸:15/32-32
-
本体方向:Straight
-
端子类型:Screw
-
尺寸:33.5mm x 41.6mm x 63.47mm
-
工作温度:-65 to 71 °C
工具/3D模型
+
常见问题
4TL1-6 是否符合 RoHS 标准?
是的,4TL1-6 符合 RoHS 标准。
4TL1-6 的交货期是多少?
4TL1-6 的标准交货期约为 19 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
156
发货 today, 输入设置值。
缺货数量的起订量:
13
19 周
可以发货
2/23/27