Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

4TL1-5L

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - On), Screw Terminals, Locking ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS24660-31L
Search Keywords: 4TL15L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 4TL1-5L
Alias/AKA: MS24660-31L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 4P2T (4PDT)
Switch Configuration: ON OFF (ON)
Contact Rating @ Voltage: 372.85 A
Actuator Style: Locking Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Screw
Dimension: 33.5mm x 41.6mm x 72.9mm
Operating Temperature: -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4TL1-5L discontinued?
Yes, 4TL1-5L from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4TL1-5L RoHS compliant?
Yes, 4TL1-5L is RoHS compliant.
What is the lead time for 4TL1-5L?
The standard lead time for 4TL1-5L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$98.94
5
$94.86
10 +
$90.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!