Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

4TL1-50M

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), Screw Terminals, Locking ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), Screw Terminals, Locking Lever (Locked Out Of And Into Extreme Position, Opposite Keyway), Military Part Number MS27409-2M
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 4TL150M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 4TL1-50M
Alias/AKA: MS27409-2M
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P3T (DP3T)
Switch Configuration: On On (On)
Contact Rating @ Voltage: 372.85 A
Actuator Style: Locking Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Screw
Dimension: 33.5mm x 41.6mm x 72.9mm
Operating Temperature: -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4TL1-50M RoHS compliant?
Yes, 4TL1-50M is RoHS compliant.
What is the lead time for 4TL1-50M?
The standard lead time for 4TL1-50M is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for out of Stock Qty:
13
21 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$361.95
5
$361.04
10
$360.14
13
$359.24
25
$197.18
38
$133.82
50 +
$131.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!