Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

4TL144-7E

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Lo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Locking Lever With Removable Triangular Button Cap (Locked In Center Position)
Product Highlights:
  • Environment-proof sealing
  • Completely sealed switching chamber
  • 1, 2, and 4 pole circuitry
  • Standard and poll-to-unlock levers
  • Step-design case provides added space between terminals to help prevent shorting
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 °F to +160 °F
  • Qualified to MIL-DTL-3950
  • ol recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 4TL1447E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 4TL144-7E
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 4P2T (4PDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 372.85@(CSA/UL) A
Actuator Style: Locking Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Screw
Dimension: 33.53 x 41.66 x 74.42 mm
Operating Temperature: -65 to 72 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4TL144-7E RoHS compliant?
Yes, 4TL144-7E is RoHS compliant.
What is the lead time for 4TL144-7E?
The standard lead time for 4TL144-7E is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
MOQ for out of Stock Qty:
13
21 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$170.13
5
$167.34
10
$166.53
13
$166.11
25
$165.70
38
$165.28
50 +
$164.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!