- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4TF2-2
Description
+
Switch Toggle N.O./N.C. 6PDT Bat Lever Wire Lead 5A 115VAC 30VDC Panel Mount
Search Keywords: 4TF22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4TF2-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:6P2T (6PDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5@115VAC 30VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:72.95 x 72.95 x 87.88 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$15,779.38
50
$8,059.36
75
$5,486.02
100 +
$5,376.30
Click for Quote
Log in
to unlock special pricing