Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

4SX36-T

The 4SX36-T is a basic single-pole, double-throw (SPDT) switch featuring a plastic plunger and extended overtravel.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 4SX36-T is a basic single-pole, double-throw (SPDT) switch featuring a plastic plunger and extended overtravel.
Search Keywords: 4SX36T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    4SX36-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    7@250VAC A
  • Maximum Movement Differential:
    0.13 mm
  • Operating Force:
    1.39 N
  • Termination Style:
    Solder
  • Dimension:
    12.7 x 5.08 x 13.21 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4SX36-T RoHS compliant?
Yes, 4SX36-T is RoHS compliant.
What is the lead time for 4SX36-T?
The standard lead time for 4SX36-T is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately
8 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.69
5
$60.90
10
$57.82
25
$56.98
50
$56.83
100
$53.05
250 +
$49.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!