Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

4SE1-6

MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Sta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F], UL and CSA Approved
Search Keywords: 4SE16
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 4SE1-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Plunger
Contact Rating @ Voltage: 5@250VAC A
Maximum Movement Differential: 0.1 mm
Operating Force: 4.73 N
Termination Style: Wire Lead
Dimension: 22.25 x 8.79 x 18.92 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4SE1-6 RoHS compliant?
Yes, 4SE1-6 is RoHS compliant.
What is the lead time for 4SE1-6?
The standard lead time for 4SE1-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$350.42
3
$316.45
5
$304.83
8
$303.20
10 +
$260.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!