- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4PB717-T2
Honeywell
4PB717-T2
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 115VAC 28VDC Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4PB717-T2
-
Alias/AKA:M8805/23-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@115VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:19.81 x 30.05 x 39.62 mm