- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4PB714-T2
Honeywell
4PB714-T2
Honeywell Push Button Switch 4PB714-T2, panel mount, RoHS compliant, operating temperature ranges between -55 °C and 85 °C.
View Datasheet Ask the Datasheet Accessories Notify Me
- Compact size
- Steel housing
- Up to 4-poles
- Sealed versions
- RoHS compliant
- Round plunger actuator
- Current rating ? 5 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 4PB714-T2 |
| Alias/AKA: | M8805/23-003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |