- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4PB11-H58
Description
+
Pushbutton Switches PB SW SPDT Plunger 5A 250VAC 30VDC
Search Keywords: 4PB11H58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4PB11-H58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1,173.44
50
$599.34
75
$407.97
100 +
$399.81
Click for Quote
Log in
to unlock special pricing