- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 4LS1-4PG
Honeywell
4LS1-4PG
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Non Plug-in Body Style, SST Side Pin P ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4LS1-4PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Compact
-
Actuator Style:Side Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:40.03 N
-
Dimension:N/A
-
Maximum Current Rating:0.8 A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 13
-
Body Orientation:Right Angle
-
This product is discontinued, but still in stock.