- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 4HS4-318
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 25A 125VAC 28VDC 6.12N Screw Mount
Product Highlights:
- Hermetically sealed per MIL-S-8805, design symbol 5
- Power load switching capability to 25 A at 28 Vdc
- Broad temperature tolerance range of -55 C to 125 C [-67 F to 250 F]
- High temperature construction for use to 149 C [300 F]
- Not sensitive to changes in altitude or pressure
- Choice of actuation
Potential Applications:
- Adverse gas or vapor environments
- Aircraft and helicopters
- Steam cleaning of food processing machines
- Moist, dusty, or oily environments
- Industrial valve control
Search Keywords: 4HS4318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4HS4-318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:25@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:6.12 N
-
Termination Style:Wire Lead
-
Dimension:49.78 x 17.02 x 23.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$312.80
2
$306.89
4
$300.99
10
$295.09
30
$244.92
100
$215.42
500
$203.61
1,500 +
$194.76
Click for Quote
Log in
to unlock special pricing