- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 4HS203
Honeywell
4HS203
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 20A 125VAC 28VDC 6.12N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 20A 125VAC 28VDC 6.12N Screw Mount
Search Keywords: 4HS203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4HS203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:20@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:6.12 N
-
Termination Style:Wire Lead
-
Dimension:49.78 x 17.02 x 31.8 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is 4HS203 RoHS compliant?
Yes, 4HS203 is RoHS compliant.
What is the lead time for 4HS203?
The standard lead time for 4HS203 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
29 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
2
$553.33
3
$454.01
4
$404.36
5 +
$396.27
Click for Quote
Log in
to unlock special pricing