- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 4HS154
Honeywell
4HS154
Switch Snap Action N.O./N.C. SPDT Leaf Lever Wire Lead 25A 125VAC 28VDC 5.56N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Leaf Lever Wire Lead 25A 125VAC 28VDC 5.56N Screw Mount
Search Keywords: 4HS154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4HS154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Leaf Lever
-
Contact Rating @ Voltage:25@28VDC A
-
Maximum Movement Differential:2.54 mm
-
Operating Force:5.56 N
-
Termination Style:Wire Lead
-
Dimension:66.17 x 17.02 x 26.37 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is 4HS154 RoHS compliant?
Yes, 4HS154 is RoHS compliant.
What is the lead time for 4HS154?
The standard lead time for 4HS154 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$328.034
10
$321.474
30
$266.821
100
$234.674
500
$221.821
1,500 +
$212.168
Click for Quote
Log in
to unlock special pricing