- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 4HS15
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Solder 25A 125VAC 28VDC 8.9N Screw Mount
Search Keywords: 4HS15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4HS15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:25@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:8.9 N
-
Termination Style:Solder
-
Dimension:49.78 x 17.02 x 23.75 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$1,925.83
3
$1,921.02
5
$1,216.65
8
$784.42
10 +
$768.73
Click for Quote
Log in
to unlock special pricing