- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 4HS149-320
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 10A 125VAC 28VDC 6.12N Screw Mount
Search Keywords: 4HS149320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4HS149-320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Roller Lever
-
Contact Rating @ Voltage:10@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:6.12 N
-
Termination Style:Wire Lead
-
Dimension:49.78 x 17.02 x 35.05 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$1,011.08
3
$1,008.55
5
$640.73
8
$422.70
10 +
$414.25
Click for Quote
Log in
to unlock special pricing