Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

4HS143-120

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 10A 125VAC 28VDC 9.7N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 10A 125VAC 28VDC 9.7N Screw Mount
Search Keywords: 4HS143120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    4HS143-120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Simulated Roller Lever
  • Contact Rating @ Voltage:
    10@28VDC A
  • Maximum Movement Differential:
    0.51 mm
  • Operating Force:
    9.7 N
  • Termination Style:
    Wire Lead
  • Dimension:
    49.78 x 17.02 x 23.88 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4HS143-120 RoHS compliant?
Yes, 4HS143-120 is RoHS compliant.
What is the lead time for 4HS143-120?
The standard lead time for 4HS143-120 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
28 Weeks can ship 4/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2,467.85
3
$2,461.68
5
$1,559.06
8
$1,005.19
10 +
$985.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!