- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 4HS12
Honeywell
4HS12
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 15A 125VAC 28VDC 7.78N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 15A 125VAC 28VDC 7.78N Screw Mount
Search Keywords: 4HS12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4HS12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:15@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:7.78 N
-
Termination Style:Wire Lead
-
Dimension:49.78 x 17.02 x 23.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is 4HS12 RoHS compliant?
Yes, 4HS12 is RoHS compliant.
What is the lead time for 4HS12?
The standard lead time for 4HS12 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
3
$945.94
5
$600.95
8
$396.46
10 +
$388.53
Click for Quote
Log in
to unlock special pricing