- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 4HS109-318N
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 15A 125VAC 28VDC 6.12N Screw Mount
Search Keywords: 4HS109318N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4HS109-318N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:15@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:6.12 N
-
Termination Style:Wire Lead
-
Dimension:49.78 x 17.02 x 23.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$498.19
3
$465.90
5
$463.02
8
$460.14
10 +
$448.08
Click for Quote
Log in
to unlock special pricing