- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 4HM47-3
Description
+
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Normally Open (SPNO), 1 A at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, (2) 914 mm [36 in] Lead Wire Termination (22 Gage), Leads Marked with Circuit and Gage, Terminal Guard, -65 °C to 121 °C [-85 °F to 250 °F] Temperature Range
Search Keywords: 4HM473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4HM47-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:1@28VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.95 N
-
Termination Style:Wire Lead
-
Dimension:20.04 x 6.35 x 19.94 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
73 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
3
$3,377.64
5
$2,070.16
8
$1,321.09
10 +
$1,294.67
Click for Quote
Log in
to unlock special pricing