- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 4CE8
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 10A 250VAC 53.38N Linear Connector
Search Keywords: 4CE8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4CE8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Connector
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$11,331.43
5
$6,945.07
8
$4,432.05
10 +
$4,343.41
Click for Quote
Log in
to unlock special pricing