- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 4AC8
Honeywell
4AC8
MICRO SWITCH™ Door Switches: AC Series, (2) Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Momentary, P ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- UL recognized versions available
- Choice of termination
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4AC8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Door Interlock
-
Actuator Style:Rod
-
Pole Throw Configuration:DPDT
-
Maximum Current Rating:15.1@250VAC A
-
Terminal Type:Screw
-
Operating Temperature:-55 to 85 °C
-
IP Rating:N/A
-
Dimension:50.01 x 13.21 x 66.6 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight