Honeywell
49M-10
Res Wirewound POT 10 Ohm 5% 1.5W 1(Elec)/1(Mech)Turn 3.18mm (31.35 X 19.05 X 26.99mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound POT 10 Ohm 5% 1.5W 1(Elec)/1(Mech)Turn 3.18mm (31.35 X 19.05 X 26.99mm) Solder Lug Panel Mount
Search Keywords: 49M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:49M-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1.5 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Dimension:31.35 x 19.05 x 26.99 mm
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 49M-10 RoHS compliant?
Yes, 49M-10 is RoHS compliant.
What is the lead time for 49M-10?
The standard lead time for 49M-10 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$108.19
3
$103.84
5
$99.70
10 +
$95.71
Click for Quote
Log in
to unlock special pricing