- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 4602EN222-R
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 1 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Ball Bearing Plunger Actuator, 15/32-32 UNS Threaded Bushing, (2) 1257 mm [49.50 in] Lead Wire Termination (20 Gage) Side Exit, Leads Terminating with Receptacle Connector Termination, Cadmium-Plated Hardware
Search Keywords: 4602EN222R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4602EN222-R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Ball Plunger
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Force:26.69 N
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$615.32
3
$598.45
5 +
$596.97
Click for Quote
Log in
to unlock special pricing