- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 4602EN1-6
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Ball Bearing Plunger Actuator, 15/32-32 UNS Threaded Bushing, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Cadmium-Plated Hardware, FAA-PMA Approved
Search Keywords: 4602EN16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4602EN1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Ball Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.69 N
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3
$3,416.79
5
$2,094.16
8
$1,336.41
10 +
$1,309.68
Click for Quote
Log in
to unlock special pricing