- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 450035M8827
Description
+
Precision Thermostats
Search Keywords: 450035M8827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:450035M8827
-
Alias/AKA:C0150049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Operating Temperature:0°C to 50 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$13.255
10
$12.050
30
$11.570
150
$11.110
350
$10.670
950 +
$10.240
Click for Quote
Log in
to unlock special pricing