- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 44EN27-12
Description
+
Switch Limit N.O./N.C. Wire Lead 15A 28VDC Panel Mount
Search Keywords: 44EN2712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:44EN27-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:N/A
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:69.85 x 55.88 x 77.72 mm
-
Maximum Current Rating:15@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
3
$8,765.93
5
$5,372.67
8
$3,428.61
10 +
$3,360.04
Click for Quote
Log in
to unlock special pricing