- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 44EN14-10
Honeywell
44EN14-10
Switch Limit N.O./N.C. DPDT Top Rotary with Adjustable Rod Wire Lead 15A 28VDC Rotary Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:44EN14-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Top Rotary with Adjustable Rod
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:69.85 x 86.49 x 77.72 mm
-
Maximum Current Rating:15@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight