- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 444EN49-6
Description
+
The 444EN49-6 is an enclosed, corrosion-resistant switch featuring a 4x SPDT contact arrangement and a 360° adjustable lever.
Search Keywords: 444EN496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:444EN49-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Rotary with Adjustable Rod
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
25
can ship 9/7/26
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1,221.11
3
$1,209.02
5
$1,197.05
8
$1,185.20
10 +
$1,173.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT