Honeywell Authorized Distributor

444EN2-R

Switch Limit N.O./N.C. 4PDT Lever Arm Connector 5A 28VDC Rotary Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. 4PDT Lever Arm Connector 5A 28VDC Rotary Panel Mount
Search Keywords: 444EN2R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 444EN2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Lever Arm
Pole Throw Configuration: 4PDT
Switch Configuration: N.O./N.C.
Maximum Current Rating: 5@28VDC A
Terminal Type: Connector
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 444EN2-R RoHS compliant?
Yes, 444EN2-R is RoHS compliant.
What is the lead time for 444EN2-R?
The standard lead time for 444EN2-R is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks can ship 6/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$10,212.08
5
$6,259.02
8
$3,994.24
10 +
$3,914.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!